02-09-1615
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 42477 Series, 17 A
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 02-09-1615
Secondary Manufacturer Part#: 0002091615
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Brass | ||
| Tin | ||
| Signal | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| 22.07 x 5.59 x 5.21 mm | ||
| No | ||
| Crimp | ||
| 18 to 14, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |