PDP SEO Portlet

02-09-1206

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 02-09-1206
Secondary Manufacturer Part#: 94C0273
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Receptacle
Tin
Cable Mount
-40 to 105 °C
21.97 x 5.97 x 4.83 mm
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 81 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.18
10+
$0.146
25+
$0.138
50+
$0.129
100+
$0.121
250+
$0.113
500+
$0.106