PDP SEO Portlet

02-09-1205

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 02-09-1205
Secondary Manufacturer Part#: 0002091205
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 02-09-1205 from Molex is a 4550 series 2.36mm diameter, standard 0.093" pin and socket crimp terminal. This standard 0.093"" pin and socket power connector from Molex provide a flexible design choice for medium power applications. This crimp terminal is used with 1619 plug or receptacle housing, 1545 plug or receptacle housing, 1396 plug or receptacle housing, 1490 plug or receptacle housing, 2629 plug or receptacle housing, 1261 plug or receptacle housing and 1292 plug or receptacle housing."

  • Female terminal with tin (Sn) plated phosphor bronze contact
  • 14AWG, 16AWG, 18AWG, 20AWG wire size
  • 0.330/g net weight
  • Maximum durability of 25 mating cycles
  • Crimp or compression termination interface style

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Receptacle
Tin
Cable Mount
-40 to 105 °C
21.97 x 5.97 x 4.83 mm
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:70000  Mult:70000  
USD $:
70000+
$0.06383
210000+
$0.05433
420000+
$0.05132
840000+
$0.04979
2030000+
$0.04954