PDP SEO Portlet

02-09-1117

Manufacturer:Molex
Avnet Manufacturer Part #: 02-09-1117
Secondary Manufacturer Part#: 0002091117
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Wire Housing
Brass
Tin
Power
Socket
Tin
10 mOhm
7 A
Cable Mount
-55 to 105 to 105 °C
0.508 um
21.97 x 4.39 x 3.56 mm
1381
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  8720.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:14000  Mult:14000  
USD $:
14000+
$0.02751
168000+
$0.02387
406000+
$0.02279
812000+
$0.02108
2002000+
$0.0194