02-09-1102
Contact, Standard .093" 1189, Socket, Crimp, 14 AWG, Tin Plated Contacts"
- RoHS 10 Compliant
- Tariff Charges
- Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board Housing | ||
| Brass | ||
| Tin | ||
| Power | ||
| Socket | ||
| Tin | ||
| 10 mOhm | ||
| 14 A | ||
| Cable Mount | ||
| -40 to 105 to 105 °C | ||
| 0.508 um | ||
| 21.97 x 5.33 x 4.83 mm | ||
| 1189 | ||
| No | ||
| Crimp | ||
| 20 to 14, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |