PDP SEO Portlet

02-08-2006

Manufacturer:Molex
Avnet Manufacturer Part #: 02-08-2006
Secondary Manufacturer Part#: 02-08-2006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Pin
Cable Mount
-55 to 105 °C
20.1 x 4.45 x 4.32 mm
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $: