PDP SEO Portlet

02-08-2004

Manufacturer:Molex
Avnet Manufacturer Part #: 02-08-2004
Secondary Manufacturer Part#: 54H5003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Housing
Brass
Tin
Power
Pin
Tin
3.5 mOhm
13.5 A
Cable Mount
-55 to 105 °C
0.508 um
20.1 x 4.45 x 4.32 mm mm
42023
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 171 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.105
10+
$0.048
25+
$0.043
50+
$0.042
100+
$0.041
250+
$0.037
500+
$0.035