PDP SEO Portlet

02-08-1102

Contact SKT Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 02-08-1102
Secondary Manufacturer Part#: 02-08-1102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Receptacle
Tin
Cable Mount
21.97 x 3.76 x 3.56 mm
No
Crimp
24 to 16, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:900  Mult:1  
USD $:
900+
$0.08616
4500+
$0.08184
9000+
$0.07749
16000+
$0.07228
32000+
$0.06934