PDP SEO Portlet

02-08-1002

Contact, MLX™, MLX 42024 Series, Socket, Crimp, 14 AWG, Tin Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 02-08-1002
Secondary Manufacturer Part#: 0002081002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Receptacle
Tin
Cable Mount
-55 to 105 °C
19.3 x 4.34 x 4.22 mm
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  646.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.03414
40000+
$0.02891
100000+
$0.02706
200000+
$0.0247
500000+
$0.0222