02-08-1001
Contact, MLX™, MLX 42024 Series, Socket, Crimp, 14 AWG, Tin Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
The 02-08-1001 is a MLX™ female socket crimp terminal made of brass with tin plated finish. This 42024 series female crimp terminal accepts 20 to 14AWG wire. It is suitable for use with MLX™ power connectors.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Power Connector | ||
| Brass | ||
| Tin | ||
| Power | ||
| Receptacle | ||
| Tin | ||
| 3.5 mOhm | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 0.508 um | ||
| 19.3 x 4.34 x 4.22 mm mm | ||
| 42024 | ||
| No | ||
| Crimp | ||
| 20 to 14, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |