PDP SEO Portlet

02-07-2101

Contact PIN Crimp ST Cable Mount Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 02-07-2101
Secondary Manufacturer Part#: 0002072101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Pin
Tin
Cable Mount
7.67 x 4.6 x 3.76 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02472
160000+
$0.02079
400000+
$0.01937
800000+
$0.01748
2000000+
$0.01607