PDP SEO Portlet

02-06-7103

Manufacturer:Molex
Avnet Manufacturer Part #: 02-06-7103
Secondary Manufacturer Part#: 0002067103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Wire Housing
Brass
Tin
Power
Receptacle
Tin
3.2 mOhm
5 A
Cable Mount
-40 to 105 °C
2.54 um
21.8 x 3.2 mm mm
1779
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  122.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1  
USD $:
8000+
$0.06409
80000+
$0.05454
200000+
$0.05153
400000+
$0.04724
1000000+
$0.04314