PDP SEO Portlet

02-06-6102

Manufacturer:Molex
Avnet Manufacturer Part #: 02-06-6102
Secondary Manufacturer Part#: 0002066102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Pin
Gold
Cable Mount
-40 to 105 °C
16.8 x 3.56 x 3.56 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  24000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $:
24000+
$0.21646
96000+
$0.18424
216000+
$0.17404
408000+
$0.15959
1008000+
$0.14573