PDP SEO Portlet

02-06-5103

Manufacturer:Molex
Avnet Manufacturer Part #: 02-06-5103
Secondary Manufacturer Part#: 02-06-5103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Receptacle
Nickel
Cable Mount
-40 to 105 °C
17.3 x 3.56 x 3.56 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.73132
4500+
$0.66355
9000+
$0.616
18000+
$0.6006
40000+
$0.58665