PDP SEO Portlet

02-06-2101

Contact, Standard .062", Pin, Crimp, 18 AWG, Tin Plated Contacts, Standard .062"" Series Connectors"

Manufacturer:Molex
Avnet Manufacturer Part #: 02-06-2101
Secondary Manufacturer Part#: 0002062101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Wire Housing
Brass
Tin
Power
PIN
Tin
3.2 mOhm
5 A
Cable Mount
-40 to 105 to 105 °C
0.508 um
17.3 x 3.56 x 3.56 mm
1560
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  6080.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.02563
120000+
$0.02171
300000+
$0.02032
600000+
$0.01854
1500000+
$0.01667