PDP SEO Portlet

02-06-1131

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 02-06-1131
Secondary Manufacturer Part#: 0002061131
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Receptacle
Tin
Cable Mount
-40 to 105 °C
17.3 x 3.2 mm
No
Crimp
30 to 24, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:80000  Mult:80000  
USD $:
80000+
$0.02586
160000+
$0.02214
400000+
$0.02101
800000+
$0.01943
2000000+
$0.01793