PDP SEO Portlet

02-06-1101

Contact, Standard .062" 1561, Socket, Crimp, 18 AWG, Tin Plated Contacts"

Manufacturer:Molex
Avnet Manufacturer Part #: 02-06-1101
Secondary Manufacturer Part#: 0002061101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 02-06-1101 from Molex is a 1561 series 1.57mm diameter, standard 0.062" pin and socket crimp terminal. This standard 0.062"" pin and socket connector system for power or signal rated up to 5A per circuit with standard brass terminals."

  • Female terminal with tin plated brass contact
  • Tin terminal plating
  • 18AWG, 20AWG, 22AWG, 24AWG wire size
  • 0.147/g net weight

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Wire Housing
Brass
Tin
Power
Socket
Tin
3.2 mOhm
5 A
Cable Mount
-40 to 105 °C
0.508 um
17.3 x 3.56 x 3.56 mm
1561
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  869.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.026
120000+
$0.02212
300000+
$0.0209
600000+
$0.01916
1500000+
$0.0175