PDP SEO Portlet

19221-0238

Lug Terminal 1AWG 43.64mm 16.66mm Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19221-0238
Secondary Manufacturer Part#: 0192210238
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
16.66 mm
43.64 x 16.66 mm
43.64 mm
10 mm
1 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.1765
800+
$1.00617
2000+
$0.95764
4000+
$0.88739
10000+
$0.84605