PDP SEO Portlet

19221-0236

Lug Terminal 2AWG 44.45mm 19.05mm Tin Box

Manufacturer:Molex
Avnet Manufacturer Part #: 19221-0236
Secondary Manufacturer Part#: 19221-0236
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
19.05 mm
44.45 x 19.05 mm
44.45 mm
12 mm
2 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$1.5139
250+
$1.45734
500+
$1.4338
1000+
$1.4124
2000+
$1.38961