PDP SEO Portlet

19221-0235

Lug Terminal 2AWG 41.28mm 15.88mm Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19221-0235
Secondary Manufacturer Part#: 19221-0235
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
15.88 mm
41.28 x 15.88 mm
41.28 mm
10 mm
2 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:80  Mult:1  
USD $:
80+
$0.87501
400+
$0.85806
800+
$0.8442
2000+
$0.8316
4000+
$0.81818