PDP SEO Portlet

19164-0077

Splice Terminal Step Down Butt Splice 16AWG to 10AWG 44.5mm 6.99mm Tin Carton

Manufacturer:Molex
Avnet Manufacturer Part #: 19164-0077
Secondary Manufacturer Part#: 19164-0077
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
-55 to 125 °C
Tin
6.99 mm
44.5 mm
19164 Series
Step Down Butt Splice
16 to 10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$1.52779
250+
$1.47096
500+
$1.4204
1000+
$1.3464
2000+
$1.16883