PDP SEO Portlet

19164-0068

Ring Tongue Terminal 10-12AWG 39.4mm 15.2mm Tin Box

Manufacturer:Molex
Avnet Manufacturer Part #: 19164-0068
Secondary Manufacturer Part#: 0191640068
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
15.2 mm
39.4 x 15.2 mm
39.4 mm
9.52 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.50974
4000+
$0.43594
10000+
$0.41492
20000+
$0.39372
50000+
$0.39168