PDP SEO Portlet

19164-0055

Quick Disconnect Terminal 14AWG F 40.6mm 7.36mm Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19164-0055
Secondary Manufacturer Part#: 25M7019
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
-55 to 125 °C
Tin
7.36 mm
40.6 x 7.36 mm
40.6 mm
14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.667
50+
$0
100+
$0.642
250+
$0.628
250+
$0
500+
$0.614