PDP SEO Portlet

19164-0027

Ring Tongue Terminal 14-16AWG 41.4mm 12.07mm Tin Box

Manufacturer:Molex
Avnet Manufacturer Part #: 19164-0027
Secondary Manufacturer Part#: 55H4935
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
12.07 mm
41.4 x 12.07 mm
41.4 mm
8 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 297 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.492
10+
$0
25+
$0
50+
$0
100+
$0
250+
$0.49