PDP SEO Portlet

19073-0038

Ring Tongue Terminal 18-22AWG 20.5mm 6.7mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19073-0038
Secondary Manufacturer Part#: 0190730038
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
6.7 mm
20.5 x 6.7 mm
20.5 mm
3|3.5 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  527.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.1467
8000+
$0.12546
20000+
$0.11941
40000+
$0.11065
100000+
$0.102