PDP SEO Portlet

19070-0123

Ring Tongue Terminal 10-12AWG 27.33mm 9.53mm Electro-Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19070-0123
Secondary Manufacturer Part#: 0190700123
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Electro-Tin
9.53 mm
27.33 x 9.53 mm
27.33 mm
5 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.15671
4000+
$0.13402
10000+
$0.12756
20000+
$0.12034
50000+
$0.11971