PDP SEO Portlet

19039-0016

Manufacturer:Molex
Avnet Manufacturer Part #: 19039-0016
Secondary Manufacturer Part#: 0190390016
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
-40 to 105 °C
Electro-Tin
7.8 mm
25.78 x 7.8 mm
25.78 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.25374
8000+
$0.217
20000+
$0.21272
40000+
$0.21162
100000+
$0.21053