PDP SEO Portlet

50-57-9410

Conn Housing Wire to Board Receptacle 10 POS 2.54mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 50-57-9410
Secondary Manufacturer Part#: 38C9868
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester
Straight
Receptacle
Black
3 A
Cable Mount
10
1
-40 to 105 °C
2.54 mm
15.24 mm
6.58 mm
25.37 mm
70066
Wire to Board
600 Vdc|Vac
36 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.592
10+
$0.498
25+
$0.476
50+
$0.457
100+
$0.438
250+
$0.412
500+
$0.407