50-37-5063
Conn Housing Wire to Board Housing Receptacle 6 POS 2.5mm ST Cable Mount Bag
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 50-37-5063
Secondary Manufacturer Part#: 57H1787
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Receptacle | ||
| Ivory | ||
| 3 A | ||
| Cable Mount | ||
| 6 | ||
| 1 | ||
| -55 to 105 to 105 °C | ||
| 2.5 mm | ||
| 4.7 mm | ||
| 17.4 x 4.7 x 9 mm | ||
| 9 mm | ||
| 17.4 mm | ||
| 5264 | ||
| Wire to Board Housing | ||
| 250 Vdc|Vac | ||
| 28 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |