39-01-4050
Conn Housing Wire to Board/Wire to Wire Receptacle 5 POS 4.2mm Straight Cable Mount Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| -40 to 105 °C | ||
| 4.2000 mm | ||
| 19.6 mm | ||
| 22.2 x 19.6 mm | ||
| 22.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |