PDP SEO Portlet

39-01-4031

Conn Housing Power Receptacle 3 POS 4.2mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-4031
Secondary Manufacturer Part#: 56H7764
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
13 A
Cable Mount
3
1
-40 to 105 °C
4.2 mm
20.6 mm
10.2 mm
13.8 mm
5557
Power Housing
600 Vdc|Vac
26 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.428
10+
$0.381
25+
$0.353
50+
$0.338
100+
$0.323
250+
$0.29
500+
$0.278