PDP SEO Portlet

39-01-3083

Connector Housing Power Plug 8 Position 4.2 mm Straight Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-3083
Secondary Manufacturer Part#: 38C9732
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
7 A
Cable Mount
8
2
-40 to 105 °C
4.2 mm
23.9 mm
9.6 mm
18 mm
5559
Power
600|600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 86 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.305
10+
$0.268
25+
$0.224
50+
$0.218
100+
$0.212
250+
$0.196
500+
$0.191