39-00-0049
Contact PIN Crimp Straight Cable Mount Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Power Housing | ||
| Brass | ||
| Tin | ||
| Power | ||
| Pin | ||
| Tin | ||
| 10 mOhm | ||
| 9 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.889 um | ||
| 16.8 x 2.3 x 2.3 mm mm | ||
| 5558 | ||
| No | ||
| Crimp | ||
| 28 to 22, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |