PDP SEO Portlet

09-50-8063

Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 09-50-8063
Secondary Manufacturer Part#: 54H6907
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Natural
Cable Mount
0 to 75 °C
3.9600 mm
15.88 mm
8.07 mm
24.64 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.214
10+
$0.182
25+
$0.177
50+
$0.171
100+
$0.167
250+
$0.165
500+
$0.163