PDP SEO Portlet

08-56-0110

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 08-56-0110
Secondary Manufacturer Part#: 0008560110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Receptacle
Gold
Cable Mount
0 to 75 °C
9.7 x 2.1 x 3.68 mm
No
Crimp
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  12057.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.28191
20000+
$0.24196
50000+
$0.23158
100000+
$0.21504
250000+
$0.19826