PDP SEO Portlet

08-52-0113

Contact Socket Crimp Straight Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 08-52-0113
Secondary Manufacturer Part#: 54H5426
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Housing
Phosphor Bronze
Tin
Power
Receptacle
Tin
6 mOhm
7 A
Cable Mount
0 to 75 °C
2.54 um
13.69 x 3.3 mm mm
6838
No
Crimp
20 to 18, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.147
10+
$0.122
25+
$0.109
50+
$0.103
100+
$0.097
250+
$0.096
500+
$0.092