PDP SEO Portlet

MIKROE-2885

Temperature Probe 3-Wire 250°C 100Ohm

Manufacturer:MikroElektronika
Avnet Manufacturer Part #: MIKROE-2885
Secondary Manufacturer Part#: MIKROE-2885
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIKROE-2885 is a PT100 3-wire temperature probe. This is a type of RTD platinum probe used to measure temperatures up to 250°C. This type of probe can be used with an RTD click. RTD sensors are thermosensitive resistor materials that change the resistance

  • Platinum resistance temperature sensor
  • Temperature: max. 250° Celsius
  • 3-wire, 2B grade
  • 0.5 tolerance, 1m length
  • Long-term stability
  • Precision and accuracy

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473290000
Schedule B: 8473290000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.2