MIKROE-2759
Lithium Battery 3.7V 190mAh Rechargeable
Click image to enlarge
Manufacturer:MikroElektronika
Product Category:
Batteries, Rechargeable Batteries
Avnet Manufacturer Part #: MIKROE-2759
Secondary Manufacturer Part#: MIKROE-2759
- RoHS 10 Compliant
- Tariff Charges
MIKROE-2759 is a compact and reliable, 3.7V, 190mAh capacity, Li-polymer battery. It features a unique 2C discharge current capability, providing a continuous 380mA, and comes with a standard SHR-02V-S connector, ensuring easy integration into various ele
- JST-SHR-02V-S connector
- 3.7V voltage
- 190mAh capacity
- 2C (380mAh) discharge capacity
- 3V voltage at end of discharge
- 4.2V ±0.03 charging voltage
- 4.2mm thickness, 23.5mm width, 24.5mm length
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473290000 |
| Schedule B: | 8473290000 |