MTLM137AHVQP
Manufacturer:Micross Components
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: MTLM137AHVQP
Secondary Manufacturer Part#: 7703408UA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -51 V | ||
| -4.25 V | ||
| -4.25 to -51.25 V | ||
| 4.2 °C/W | ||
| 0.1 mA | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 1.5 A | ||
| Adjustable | ||
| -1.2 to -47 V | ||
| 3TO-257 | ||
| 3 | ||
| Negative Output | ||
| 10.71 x 5.08 x 10.92 | ||
| 1.3 V | ||
| Military | ||
| TO-257 | ||
| 20 W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |