PDP SEO Portlet

MT5C1008DCJ-15/IT

SRAM Chip Async Single 5V 1M-Bit 128K x 8 15ns 32-Pin CSOJ

Manufacturer:Micross Components
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: MT5C1008DCJ-15/IT
Secondary Manufacturer Part#: MT5C1008DCJ-15/IT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
CSOJ
180 mA
15 ns
1 Mbit
Surface Mount
32
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
32CSOJ
32
21.03 x 10.54 x 2.74 mm
No
Industrial
CSOIC-J
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: