M38510/10106BEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3@±20V nA | ||
| 1@±20V mV | ||
| 96 dB | ||
| Through Hole | ||
| 2 | ||
| 0.8 mA | ||
| ±5 to ±20 V | ||
| -55 to 125 °C | ||
| 16CDIP | ||
| 16 | ||
| Dual Supply | ||
| No | ||
| Military | ||
| CDIP | ||
| 0.05@±5V V/us | ||
| 98.06 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |