AS5SP512K36DQC-35/IT
SRAM Chip Sync Single 3.3V 18M-Bit 512K X 36 3.5ns 100-Pin TQFP Bulk
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 Bit | ||
| Pipelined | ||
| 166 MHz | ||
| SDR | ||
| 18 MB | ||
| Tin-Lead | ||
| 166 MHz | ||
| 425 mA | ||
| 3.5 ns | ||
| 18 Mbit | ||
| Surface Mount | ||
| 100 | ||
| 36 Bit | ||
| 36 Bit | ||
| 1 | ||
| 512 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 100TQFP | ||
| 100 | ||
| 14 x 20 x 1.4 mm | ||
| 0 | ||
| Industrial | ||
| Synchronous SRAM | ||
| TQFP | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320070 |