PDP SEO Portlet

7703405UA

Voltage Regulator Positive Adjustable 1.2V to 37V 1.5A 3-Pin TO-257 Isolated

Manufacturer:Micross Components
Avnet Manufacturer Part #: 7703405UA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Similar To Industry Standard LM117A
  • Approved To DESC Standardized Military Drawing Number 7703405
  • Built In Thermal Overload Protection
  • Short Circuit Current Limiting
  • Available In Six Package Styles
  • Maximum Output Voltage Tolerance Is Guaranteed to ±1%

Technical Attributes

Find Similar Parts

Description Value
null
Through Hole
41.25 V
4.25 V
1 Output
null
125 °C
-55 °C
1.5 A
Adjustable
37 MV
37 V
1.2 V
null
Positive
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8412909015
Schedule B: 8412909080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:0  Mult:0  
Need More?
USD $:
$ 0
SubTotal:
$0.00