PDP SEO Portlet

5962-9059504GA

Manufacturer:Micross Components
Avnet Manufacturer Part #: 5962-9059504GA
Secondary Manufacturer Part#: 5962-9059504GA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
40 V
3 ppm/V
0.05 mV/mA
40 V
10 ppm/°C
Through Hole
-55 to 125 °C
125 °C
-55 °C
0.8 mA
7 V
8TO-5
0
Precision
Military
10ppm/°C
Shunt|Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: