5962-9059503GA
Manufacturer:Micross Components
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: 5962-9059503GA
Secondary Manufacturer Part#: 5962-9059503GA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.05 % | ||
| 40 V | ||
| 5 ppm/V | ||
| 0.8 mV/mA | ||
| 40 Vdc | ||
| 10 ppm/°C | ||
| Surface Mount | ||
| 8 | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 5 mA | ||
| 4.5 V | ||
| 8CAN | ||
| 8 | ||
| No | ||
| Precision | ||
| Military | ||
| CAN | ||
| Shunt|Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |