PDP SEO Portlet

5962-8998101YA

Manufacturer:Micross Components
Avnet Manufacturer Part #: 5962-8998101YA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
Through Hole
25 V
null
null
null
125 °C
-55 °C
1.5 A
Adjustable
15 V
3.3 V
null
Positive
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:0  Mult:0  
Need More?
USD $:
$ 0
SubTotal:
$0.00