PDP SEO Portlet

5962-8774101UA

Manufacturer:Micross Components
Avnet Manufacturer Part #: 5962-8774101UA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
Through Hole
-35 V
null
null
null
125 °C
null
3 A
Adjustable
-15 V
-3 V
null
null
null
null
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:0  Mult:0  
Need More?
USD $:
$ 0
SubTotal:
$0.00