PDP SEO Portlet

SMC512BFI6E

Flash Card 512M-byte CompactFlash

Manufacturer:Micron
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SMC512BFI6E
Secondary Manufacturer Part#: null
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CompactFlash is a small form factor non-volatile memory card which provides high capacity data storage. Its aim is to capture, retain and transport data, audio and images, facilitating the transfer of all types of digital information between a large variety of digital systems. The card operates in three basic modes:. PCMCIA I/O mode. PCMCIA memory mode. True IDE mode. The CompactFlash also supports advanced timing modes. Advanced timing modes are PCMCIA style I/O modes that are 100 ns or faster, PCMCIA memory modes that are 100 ns or faster, true IDE PIO modes 5,6 and multi-word DMA modes 3,4. It conforms to the PC card specification when operating in the PCMCIA I/O mode, and in the PCMCIA memory mode (personal computer memory card international association standard, JEIDA in Japan), and to the ATA specification when operating in true IDE mode. CompactFlash cards can be used with passive adapters in a PC-card type II or type III socket. The card has an internal intelligent controller which manages interface protocols, data storage and retrieval as well as hardware RS-code error correction code (ECC), defect handling, diagnostics and clock control. Once the card has been configured by the host, it behaves as a standard ATA (IDE) disk drive. The hardware RS-code ECC allows to detect and correct 4 bytes per 528 bytes. The specification has been realized and approved by the CompactFlash association (CFA). This non-proprietary specification enables users to develop CF products that function correctly and are compatible with future CF design.

  • Custom-designed, highly-integrated memory controller
    • Fully compliant with CompactFlash specification 3.0
    • Fully compatible with PCMCIA specification
    • PC Card ATA interface supported
    • True IDE mode compatible
    • Up toPIomode 6 supported
    • Up to 4 multi-word DMA supported
    • Hardware RS-code ECC (4-byte/528-byte correction)
  • Small form factor
    • 36.4 mm x 42.8 mm x 3.3 mm
  • Low-power CMOS technology
  • 3.3 V/5.0 V power supply
  • Power saving mode (with automatic wake-up)
  • High reliability
    • MTBF > 3,000,000 hours
    • Data reliability: < 1 non-recoverable error per 1014 bits read
    • Endurance: > 2,000,000 erase/program cycles
    • Number of card insertions/removals: >10,000
  • Hot swappable
  • High performance
    • Up to 23.8 Mbyte/s transfer rate
    • Sustained write performance (host to card): 15 Mbyte/s
    • Sustained read performan

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A991
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: