NAND01GW3B2AN6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 us | ||
| 28 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NAND | ||
| 1 Gbit | ||
| Yes | ||
| No | ||
| Parallel | ||
| Parallel | ||
| 0.003/Block s | ||
| 30 mA | ||
| 0.7/Page ms | ||
| 25000 ns | ||
| 1 Gbit | ||
| Surface Mount | ||
| 48 | ||
| 8 Bit | ||
| 128 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48TSOP | ||
| 48 | ||
| 12 x 18.4 x 1 mm | ||
| 30 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| TSOP | ||
| 3, 3.3 V | ||
| 3, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320070 |