PDP SEO Portlet

N25Q064A13ESE4MG

NOR Flash Serial-SPI 3.3V 64Mbit 64M/32M/16M X 1bit/2bit/4bit 5ns/7ns 8-Pin SOIC Tube

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: N25Q064A13ESE4MG
Secondary Manufacturer Part#: N25Q064A13ESE4MG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The N25Q is the first high-performance multiple input/output serial Flash memory device manufactured on 65nm NOR technology. It features execute-in-place (XIP) functionality, advanced write protection mechanisms, and a high-speed SPI-compatible bus interface. The innovative, high-performance, dual and quad input/output instructions enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.

  • SPI-compatible serial bus interface
  • 108 MHz (MAX) clock frequency
  • 1.7–2.0V single supply voltage
  • Dual/quad I/O instruction provides increased throughput up to 432 MHz
  • Supported protocols
    • Extended SPI, dual I/O, and quad I/O
  • Execute-in-place (XIP) mode for all three protocols
    • Configurable via volatile or nonvolatile registers
    • Enables memory to work in XIP mode directly after power-on
  • PROGRAM/ERASE SUSPEND operations
  • Continuous read of entire memory via a single command
    • Fast read
    • Quad or dual output fast read
    • Quad or dual I/O fast read
  • Flexible to fit application
    • Configurable number of dummy cycles
    • Output buffer configurable
  • Software reset
  • 64-byte, user-lockable, one-time programmable (OTP) dedicated area
  • Erase capability
    • Subsector erase 4KB uniform granularity blocks
    • Secto

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $: